09110006285

Heilind Number:HRT09110006285
Manufacturer:HARTING
Manufacturer Number:09110006285
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TC 250, Crimp contact; Operating current: ≤250A; Female; Copper alloy; Silver plated; Conductor cross-section: 16mm²

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09110006285
Series:TC 250
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:0.3 mOhm
Mating Cycles:500 cycle
Wire Size:16 mm²
Contact Design:Machined
Current Rating:250 A
Stripping Length:22 mm
SKU:HRT09110006285

Detailed Description

Introducing the TC 250 Crimp Contact, designed for efficient power transmission in high-current applications. With a maximum operating current of 250A and a conductor cross-section of 16mm², this female contact ensures reliable connectivity. Crafted from copper alloy with silver plating, it guarantees optimal conductivity and durability. The machined contact design, along with a low contact resistance of 0.3 mOhm, minimizes power loss and heat generation. Operating seamlessly in temperatures ranging from -40°C to 125°C, it is suitable for a wide range of environments. With a mating cycle of 500, it offers long-term performance. The termination method of crimping, along with a stripping length of 22mm, ensures easy installation. Ideal for connectors, wire housings, and other high-current applications, the TC 250 sets a new standard in power transmission technology.