09110006290

Heilind Number:HRT09110006290
Manufacturer:HARTING
Manufacturer Number:09110006290
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han HC250 PE female contact 16mm²

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09110006290
Series:TC 250
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:0.3 mOhm
Mating Cycles:500 cycle
Wire Size:16 mm²
Contact Design:Machined
Current Rating:250 A
Stripping Length:20 mm
SKU:HRT09110006290

Detailed Description

Introducing the Han HC250 PE female contact 16mm² from our TC 250 series. This robust connector features a crimp termination method for easy installation, and is crafted from durable copper alloy with silver plating for optimal conductivity. With a wide operating temperature range of -40°C to 125°C, it's suitable for various environments. The machined contact design ensures reliable performance with a low contact resistance of 0.3 mOhm, while the 500 mating cycle durability guarantees long-lasting use. Rated for 250 A current, this contact is ideal for high-power applications. Compatible with 16mm² wire, it offers a perfect fit for your connectivity needs. Trust in the quality and performance of this essential component for your next project.