09110006635

Heilind Number:HRT09110006635
Manufacturer:HARTING
Manufacturer Number:09110006635
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

300A FEMALE CRIMP CONTACT 70MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09110006635
Gender:Female
Series:TC 300
Wire Size:70 mm²
Mating Cycles:500 cycle
Contact Design:Machined
Current Rating:300 A
Contact Plating:Silver
Contact Material:Copper Alloy
Stripping Length:22.5 mm
Contact Resistance:0.3 mOhm
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09110006635

Detailed Description

Introducing the 09110006635 TC 300 Female Crimp Contact, engineered for reliable and efficient electrical connections in demanding environments. Featuring a durable Copper Alloy construction with Silver plating, this contact ensures excellent conductivity and corrosion resistance. With a wide operating temperature range from -40°C to 125°C, it is suitable for use in extreme conditions. The machined contact design guarantees precision and consistency in every connection. Rated for a high current of 300 A and boasting a low contact resistance of 0.3 mOhm, it delivers optimal performance in power transmission applications. Engineered for longevity, this contact is tested for 500 mating cycles, providing durability and reliability. With a wire size compatibility of up to 70 mm² and a stripping length of 22.5 mm, it offers versatility in installation. Ideal for use in hi-rel applications that demand uncompromising quality, the 09110006635 is a trusted solution for your connectivity needs.