09110006637

Heilind Number:HRT09110006637
Manufacturer:HARTING
Manufacturer Number:09110006637
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09110006637
Gender:Female
Series:TC 300
Wire Size:120 mm²
Mating Cycles:500 cycle
Contact Design:Machined
Current Rating:300 A
Contact Plating:Silver
Contact Material:Copper Alloy
Stripping Length:22.5 mm
Contact Resistance:0.3 mOhm
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09110006637

Detailed Description

Introducing the 09110006637, part of the TC 300 series, a high-performance female crimp connector designed for reliable power transmission in demanding environments. With a contact material of Copper Alloy and a silver contact plating, this connector ensures optimal conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -40°C to 125°C, it is suitable for a wide range of applications. The machined contact design and low contact resistance of 0.3 mOhm guarantee efficient power transfer, while the 300A current rating allows for high-power applications. Featuring a crimp termination method and wire size of 120mm², installation is quick and easy. With a mating cycle of 500 cycles and a stripping length of 22.5mm, this connector is built for durability and longevity. Ideal for use in aerospace, military, and industrial settings, the 09110006637 sets the standard for performance and reliability in connectors.