09110007122

Heilind Number:HRT09110007122
Manufacturer:HARTING
Manufacturer Number:09110007122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han TC200 M-contact 50mm² protected

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09110007122
Gender:Male
Series:TC 200
Wire Size:50 mm²
Mating Cycles:500 cycle
Contact Design:Machined
Current Rating:200 A
Contact Plating:Silver
Contact Material:Copper Alloy
Stripping Length:22.5 mm
Contact Resistance:0.3 mOhm
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09110007122

Detailed Description

HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique