09110007536

Heilind Number:HRT09110007536
Manufacturer:HARTING
Manufacturer Number:09110007536
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

300A MALE CRIMP CONTACT 95MM W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09110007536
Gender:Male
Series:TC 300
Wire Size:95 mm²
Mating Cycles:500 cycle
Contact Design:Machined
Current Rating:300 A
Contact Plating:Silver
Contact Material:Copper Alloy
Stripping Length:23.5 mm
Contact Resistance:0.3 mOhm
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09110007536

Detailed Description

The 09110007536, part of the TC 300 series, is a high-performance male connector designed for crimp termination. Crafted with copper alloy contact material plated in silver, it ensures reliable conductivity in a wide temperature range from -40°C to 125°C. With a low contact resistance of 0.3 mOhm and a mating cycle of 500, this connector guarantees long-lasting and efficient performance. Its machined contact design and large wire size compatibility of 95 mm² make it ideal for heavy-duty applications requiring a current rating of 300 A. RoHS compliant and featuring a stripping length of 23.5 mm, it meets stringent environmental and quality standards. Perfect for use in demanding environments, this connector is a dependable choice for your connectivity needs.