09110009945

Heilind Number:HRT09110009945
Manufacturer:HARTING
Manufacturer Number:09110009945
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRAME HAN 16HPR ENLARGED-MOD-A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09110009945
Accessory Type:Frame
Housing Material:Stainless Steel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Size:16 HPR
Mating Cycles:500 cycle
SKU:HRT09110009945

Detailed Description

Enhance the durability and reliability of your power connectors with our FRAME HAN 16HPR ENLARGED-MOD-A. Crafted from high-quality stainless steel, this accessory ensures optimal performance even in harsh environments, with a wide operating temperature range of -40°C to 125°C. Designed for heavy-duty applications, it guarantees secure connections with a mating cycle of 500. Perfect for industrial settings, this frame is a critical component for maintaining uninterrupted power supply. Upgrade your power connectors today with the HAN 16HPR ENLARGED-MOD-A.