09110009946

Heilind Number:HRT09110009946
Manufacturer:HARTING
Manufacturer Number:09110009946
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRAME HAN 16HPR ENLARGED-MOD-A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09110009946
Accessory Type:Frame
Housing Material:Stainless Steel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Size:16 HPR
Mating Cycles:500 cycle
SKU:HRT09110009946

Detailed Description

Introducing the 09110009946, a high-performance frame accessory designed for heavy-duty power connectors. Constructed from durable stainless steel, this frame is built to withstand harsh operating conditions, with a maximum temperature tolerance of 125°C and a minimum of -40°C. Its 16 HPR size and 500 mating cycle rating make it ideal for use in demanding industrial applications. Whether you're in the aerospace, military, or automotive industry, this frame is sure to meet your connectivity needs. Upgrade your power connector setup with the 09110009946 and experience reliable performance like never before.