| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09112006114 |
| Series: | TC 100 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 10 mm² |
| Contact Design: | Machined |
| Current Rating: | 100 A |
| Stripping Length: | 19 mm |
| SKU: | HRT09112006114 |
09112006114
Specifications
Detailed Description
Featuring a robust design and high-performance capabilities, the 09112006114 Crimp Wire Contact is a crucial component for reliable connectivity in male TC 100 series connectors. Constructed with precision machined copper alloy contacts plated with gold, this contact ensures low contact resistance of 0.3 mOhm, maintaining efficient signal transmission even in demanding environments. With a generous wire size accommodation of 10 mm² and a current rating of 100 A, it is well-equipped to handle heavy-duty power applications. RoHS compliant and rated for 10,000 mating cycles, it guarantees longevity and environmental responsibility. Operating flawlessly in temperatures ranging from -40 °C to 125 °C, it is suitable for a wide range of industrial and commercial settings. Trust in the 09112006114 for unparalleled performance in connectivity.

