| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09112006116 |
| Series: | TC 100 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 16 mm² |
| Contact Design: | Machined |
| Current Rating: | 100 A |
| Stripping Length: | 19 mm |
| SKU: | HRT09112006116 |
09112006116
Specifications
Detailed Description
Introducing the 09112006116, a high-performance male connector designed for durable and reliable wire termination in demanding environments. Part of the TC 100 series, this connector features a crimp termination method for secure attachment. Constructed with copper alloy contacts plated in gold, it ensures excellent conductivity and corrosion resistance. With a wide operating temperature range from -40°C to 125°C, it is suitable for use in extreme conditions. The machined contact design guarantees precision and low contact resistance of 0.3 mOhm. Rated for 100 mating cycles and a current of 100 A, it offers long-lasting performance. RoHS compliant and featuring a stripping length of 19 mm, it meets stringent environmental standards. Ideal for use in hi-rel applications, this connector is a reliable choice for aerospace, military, and industrial systems. Elevate your connectivity with the 09112006116.

