| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09112006125 |
| Series: | TC 100 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 25 mm² |
| Contact Design: | Machined |
| Current Rating: | 100 A |
| Stripping Length: | 19 mm |
| SKU: | HRT09112006125 |
09112006125
Specifications
Detailed Description
Enhance your male connector assembly with the TC 100 series Crimp Wire Contact, SKU 09112006125. Designed for high reliability, this contact features a precision-machined copper alloy construction with gold plating, ensuring optimal conductivity and durability. With a current rating of 100 A and a contact resistance of 0.3 mOhm, it guarantees efficient power transmission in a wide temperature range from -40 °C to 125 °C. Engineered for longevity, it offers a mating cycle of 10,000 cycles, making it ideal for high-demand applications. RoHS compliant and featuring a stripping length of 19 mm, this contact is perfect for use in connectors, wire housings, and various other electronic products. Upgrade your connectivity solutions with the 09112006125 Crimp Wire Contact.

