| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09112006130 |
| Series: | TC 70 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 6 mm² |
| Contact Design: | Machined |
| Current Rating: | 70 A |
| Stripping Length: | 15 mm |
| SKU: | HRT09112006130 |
09112006130
Specifications
Detailed Description
Introducing the 09112006130, a high-performance male connector designed for reliable and efficient crimp wire termination. Part of the TC 70 series, this connector features copper alloy contacts with gold plating, ensuring excellent conductivity and durability. With a maximum operating temperature of 125 °C and a minimum of -40 °C, it is suitable for a wide range of environments. Boasting a low contact resistance of 0.3 mOhm and a current rating of 70 A, it is ideal for high-power applications. With a mating cycle of 10,000, it offers long-lasting performance. RoHS compliant and featuring a machined contact design, it guarantees quality and precision. Suitable for 6 mm² wire size, with a stripping length of 15 mm, it offers easy installation. Perfect for use in connectors, crimp wire contacts, and housings, the 09112006130 is a top-of-the-line solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/29/2024 | PCN23-012CN - Diameter Change. The outer diameter of the Han® TC70 contacts 2.5 – 16 mm² will be reduced from 11.5 mm to 11.0 mm on the termination side only. The outer diameter 11.5 mm on the mating side and all other dimensions remain the same. The modification has no impact on the product specification, handling and applications. | Download | |||

