| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09112006132 |
| Series: | TC 70 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 16 mm² |
| Contact Design: | Machined |
| Current Rating: | 70 A |
| Stripping Length: | 15.5 mm |
| SKU: | HRT09112006132 |
09112006132
Specifications
Detailed Description
Experience reliable and efficient electrical connectivity with our 09112006132 connector. Part of the TC 70 series, this high-performance male connector features a crimp termination method for secure installation. Made with durable copper alloy and gold-plated contacts, it ensures optimal conductivity even in harsh environments, with a wide operating temperature range from -40 °C to 125 °C. With a low contact resistance of 0.3 mOhm, it guarantees minimal power loss. Designed for longevity, it can withstand up to 10,000 mating cycles. Suitable for 16 mm² wire sizes, its machined contact design and current rating of 70 A make it ideal for demanding applications. Fully RoHS compliant, it meets international standards for environmental responsibility. The stripping length of 15.5 mm simplifies installation, while its detailed product category classification streamlines sourcing. Whether for industrial, automotive, or aerospace use, the 09112006132 ensures top-quality performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/29/2024 | PCN-23-008CNUS - Diameter change. The outer diameter of the Han® TC70 contacts 2.5…16mm2 will be reduced from 11.5mm to 11.0mm on the termination size only. The outer diameter 11.5 on the mating side and all other dimensions remain the same. The modification has no impact on product specification, handling, and applications. | Download | |||
| 02/29/2024 | PCN23-012CN - Diameter Change. The outer diameter of the Han® TC70 contacts 2.5 – 16 mm² will be reduced from 11.5 mm to 11.0 mm on the termination side only. The outer diameter 11.5 mm on the mating side and all other dimensions remain the same. The modification has no impact on the product specification, handling and applications. | Download | |||

