| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09112006133 |
| Series: | TC 70 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 25 mm² |
| Contact Design: | Machined |
| Current Rating: | 70 A |
| Stripping Length: | 15.5 mm |
| SKU: | HRT09112006133 |
09112006133
Specifications
Detailed Description
Introducing the 09112006133, a high-performance male connector from our TC 70 series, designed for reliable crimp termination in demanding environments. Crafted with precision from copper alloy and featuring gold plating, this connector ensures optimal conductivity and corrosion resistance. With a wide operating temperature range from -40°C to 125°C, it is suitable for a variety of applications. Boasting a low contact resistance of 0.3 mOhm and a current rating of 70 A, it guarantees efficient power transmission. RoHS compliant and rated for 10,000 mating cycles, this connector is built to last. Ideal for use in hi-rel settings, it offers a stripping length of 15.5 mm and accommodates wire sizes up to 25 mm². Trust the 09112006133 for seamless connectivity in your projects.

