| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09112006135 |
| Series: | TC 100 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 35 mm² |
| Contact Design: | Machined |
| Current Rating: | 100 A |
| Stripping Length: | 16 mm |
| SKU: | HRT09112006135 |
09112006135
Specifications
Detailed Description
Introducing the 09112006135, a high-performance male connector designed for robust and reliable crimp wire connections. Part of the TC 100 series, this connector features copper alloy contacts with gold plating, ensuring excellent conductivity and corrosion resistance. With a wide operating temperature range from -40°C to 125°C, it is suitable for diverse environments. The machined contact design guarantees a low contact resistance of 0.3 mOhm, ideal for high-power applications. Rated for 100 mating cycles and accommodating 35 mm² wire size, it offers durability and versatility. RoHS compliant and featuring a stripping length of 16 mm, this connector is not only efficient but also environmentally friendly. Whether in industrial settings or consumer electronics, the 09112006135 is the perfect choice for your connectivity needs.

