| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09112006214 |
| Series: | TC 100 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 10 mm² |
| Contact Design: | Machined |
| Current Rating: | 100 A |
| Stripping Length: | 19 mm |
| SKU: | HRT09112006214 |
09112006214
Specifications
Detailed Description
Introducing the 09112006214 Crimp Wire Contact, a high-performance connector designed for reliable and efficient power transmission in demanding environments. Part of the TC 100 series, this female contact features a durable copper alloy construction with gold plating, ensuring optimal conductivity and corrosion resistance. With a current rating of 100 A and a contact resistance of 0.3 mOhm, it guarantees seamless power delivery even under heavy loads. Engineered for longevity, it offers a mating cycle of 10,000 cycles and can withstand operating temperatures ranging from -40°C to 125°C. Its machined contact design and 10 mm² wire size make it suitable for various industrial applications. RoHS compliant and with a stripping length of 19 mm, it meets international standards for environmental responsibility and ease of installation. Perfect for use in connectors, wire housings, and other high-reliability systems, the 09112006214 ensures performance and durability in every application.

