| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09112006216 |
| Series: | TC 100 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 16 mm² |
| Contact Design: | Machined |
| Current Rating: | 100 A |
| Stripping Length: | 19 mm |
| SKU: | HRT09112006216 |
09112006216
Specifications
Detailed Description
Introducing the 09112006216, a high-performance female connector designed for seamless crimp termination in TC 100 series applications. Crafted with copper alloy contact material and gold plating, this connector ensures optimal conductivity and durability. Operating flawlessly in temperatures ranging from -40°C to 125°C, it guarantees reliable performance in various environments. With a low contact resistance of 0.3 mOhm and a current rating of 100 A, it is ideal for high-power applications. Engineered for longevity, it offers a mating cycle of 10,000 cycles. Its machined contact design and 16 mm² wire size compatibility make it easy to install. RoHS compliant and featuring a stripping length of 19 mm, it meets international standards for environmental responsibility. Perfect for use in connectors and crimp wire housings, the 09112006216 is a top choice for quality-conscious professionals.

