| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09112006225 |
| Series: | TC 100 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 25 mm² |
| Contact Design: | Machined |
| Current Rating: | 100 A |
| Stripping Length: | 19 mm |
| SKU: | HRT09112006225 |
09112006225
Specifications
Detailed Description
The 09112006225 is a high-performance female connector designed for demanding applications in the aerospace and military industries. Part of the TC 100 series, this connector features a durable copper alloy construction with gold plating for optimal conductivity and corrosion resistance. With a crimp termination method, it ensures secure and reliable wire connections, even in harsh environments. Operating efficiently in temperatures ranging from -40°C to 125°C, it is suitable for a wide range of operating conditions. Boasting a low contact resistance of 0.3 mOhm, it guarantees efficient power transmission, while its machined contact design and 100 A current rating make it ideal for high-power applications. With RoHS compliance and a stripping length of 19 mm, this connector meets stringent industry standards for environmental responsibility and ease of installation. Perfect for use in hi-rel applications, it offers exceptional performance and durability, with a mating cycle of 10,000 cycles ensuring long-term reliability. Upgrade your connectivity with the 09112006225 connector.

