| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09112006230 |
| Series: | TC 70 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 6 mm² |
| Contact Design: | Machined |
| Current Rating: | 70 A |
| Stripping Length: | 15 mm |
| SKU: | HRT09112006230 |
09112006230
Specifications
Detailed Description
Introducing the 09112006230, a high-performance female connector designed for optimal connectivity in demanding environments. Part of the TC 70 series, this connector features a durable copper alloy contact material with gold plating, ensuring reliable signal transmission even in harsh conditions. With a maximum operating temperature of 125°C and a minimum of -40°C, it is suitable for a wide range of applications. The crimp termination method and machined contact design provide secure and efficient wire attachment, with a contact resistance of just 0.3 mOhm. Rated for 70 A current, it offers high power capability, while RoHS compliance ensures environmental responsibility. With a mating cycle of 10,000, this connector is built to last. Perfect for use in hi-rel environments, it guarantees performance and durability. Discover the 09112006230 and experience seamless connectivity like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/29/2024 | PCN-23-008CNUS - Diameter change. The outer diameter of the Han® TC70 contacts 2.5…16mm2 will be reduced from 11.5mm to 11.0mm on the termination size only. The outer diameter 11.5 on the mating side and all other dimensions remain the same. The modification has no impact on product specification, handling, and applications. | Download | |||
| 02/29/2024 | PCN23-012CN - Diameter Change. The outer diameter of the Han® TC70 contacts 2.5 – 16 mm² will be reduced from 11.5 mm to 11.0 mm on the termination side only. The outer diameter 11.5 mm on the mating side and all other dimensions remain the same. The modification has no impact on the product specification, handling and applications. | Download | |||

