| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09112006235 |
| Series: | TC 100 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 35 mm² |
| Contact Design: | Machined |
| Current Rating: | 100 A |
| Stripping Length: | 16 mm |
| SKU: | HRT09112006235 |
09112006235
Specifications
Detailed Description
This TC 100 series female connector, SKU 09112006235, is a high-performance solution for reliable electrical connections. Featuring a crimp termination method with gold contact plating on copper alloy material, it ensures optimal conductivity and durability. With a wide operating temperature range from -40°C to 125°C, it is suitable for various environments. The contact design is machined for precision, with a low contact resistance of 0.3 mOhm. Rated for 100 mating cycles, it offers long-term performance. Accommodating 35 mm² wire size, it is ideal for heavy-duty applications requiring a current rating of 100 A. This RoHS-compliant connector also provides easy installation with a stripping length of 16 mm. Perfect for use in hi-rel environments, it guarantees consistent quality and performance. Upgrade your connectivity with the 09112006235 connector.

