| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09120009969 |
| Color: | Black |
| Accessory Type: | Grommet |
| Housing Material: | Acrylonitrile Butadiene Rubber |
| Size: | 7 - 10 mm |
| SKU: | HRT09120009969 |
09120009969
| Heilind Number: | HRT09120009969 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09120009969 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
More >>Specifications
Detailed Description
Accessorize your Han® hoods and housing with ease using HARTING's range of essential accessories. From adaptors to cable clamps, coding components to shielding frames, we have everything you need to enhance the functionality and performance of your connectors. The NBR black grommet, SKU 09120009969, is a must-have for ensuring a secure and reliable seal in your assembly. Made of durable Acrylonitrile Butadiene Rubber, this grommet is designed for a snug fit in openings ranging from 7 to 10mm. Perfect for heavy-duty power connectors, it guarantees protection against dust, moisture, and other environmental factors. Trust HARTING for all your connector accessory needs, delivering quality and reliability with every product.

