| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09120009972 |
| Size: | 16 - 19 mm |
| Color: | Black |
| Accessory Type: | Grommet |
| Housing Material: | Acrylonitrile Butadiene Rubber |
| SKU: | HRT09120009972 |
09120009972
| Heilind Number: | HRT09120009972 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09120009972 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
More >>Specifications
Detailed Description
Enhance the functionality and durability of your Han® hoods/housing and inserts with these essential accessories from HARTING. Included in this set are adaptors, cable clamps, coding components, docking frames, shielding frames, locking levers, and gaskets. Specifically, the 09120009972 grommet, made of black Acrylonitrile Butadiene Rubber (NBR), is designed for a snug fit with a size range of 16-19mm. Ensure reliable connectivity and protection with this high-quality accessory.

