09120032770

Heilind Number:HRT09120032770
Manufacturer:HARTING
Manufacturer Number:09120032770
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hybrid network connector, Panel feed through, female, 10 A, 24 V

More >>

Specifications

AttributeValue
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09120032770
SKU:HRT09120032770

Detailed Description

Industrial Bus Interface. The extremely compact connectors in the Han-Brid® series are designed to serve as a data and power interface. Equipped with data and power lines, they permit easy wiring of communication devices. Han-Brid® connectors ensure optimal conditions for field bus communication. The power interface is designed for up to 50 V and 10 A; the data interface is compatible with a variety of transmission media (copper, POF, HCS®). Han-Brid® Quintax 3 A permits connection of 4-wire bus systems with complete shielding. Han-Brid® cable connectors can be pre-assembled for fast and cost-effective wiring of communication devices. The individual contact inserts are mounted into standard Han® 3 A housings (plastic or metal) and offer degree of protection IP65 / IP67 when mated.