09120084751

Heilind Number:HRT09120084751
Manufacturer:HARTING
Manufacturer Number:09120084751
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han-Power® T, 16 A, 230 V / 400 V, IP65 / IP67

More >>

Specifications

AttributeValue
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09120084751
SKU:HRT09120084751

Detailed Description

Energy Bus components. The Han-Power® range (with Han-Power® S and Han-Power® T) have been designed to create serial power distribution with quick and easy installation. Accurate installation is being aided by using pre-assembled system cables. The Han-Power® S can be inserted at the optimal position on the cable for power distribution. The cable is terminated; the individual wires are inserted into the IDC without being cut. The Han-Power® T enables you to build a completely pluggable power bus. The connector for the power has one connection for input one for output, plus one ‘T’ connection to your device supporting the flexibility of the production requirements.