09120084807

Heilind Number:HRT09120084807
Manufacturer:HARTING
Manufacturer Number:09120084807
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han-Power® S, 40 A, 400 V / 690 V, IP65

More >>

Specifications

AttributeValue
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09120084807
SKU:HRT09120084807

Detailed Description

The Han-Power® S connector is suitable for the assembly of serial power bus. Having assembled the energy supply Han-Power® S can be inserted at any place of the power cable.The cable jacket has to be removed, the conductor is placed without interruption in the IDC. Han-Power® S is suitable for cables with single strands manufactured acc. to DIN VDE 0281/ DIN EN 60 228. For the distribution of the device Han-Compact® hoods or cable to cable housings are used. This power supply has to be realized with one Han-Compact® cable to cable hood.