| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140000304 |
| Accessory Type: | Hinged Frame |
| Gender: | Female/Male |
| Housing Material: | Die-Cast Zinc |
| Size: | 10A |
| Wire Size: | 1 - 2.5 mm², 4 - 10 mm² |
| SKU: | HRT09140000304 |
09140000304
| Heilind Number: | HRT09140000304 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09140000304 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
More >>Specifications
Detailed Description
Enhance the functionality and durability of your Han® hoods and housing with our Frame, zinc die-cast accessory. Specifically designed for Size 10 A connectors, this hinged frame ensures a secure and reliable connection for both female and male genders. Crafted from high-quality die-cast zinc, it guarantees long-lasting performance even in harsh industrial environments. Suitable for wire sizes ranging from 1 to 2.5 mm² and 4 to 10 mm², this frame is versatile and efficient. With RoHS compliance and availability in stock, you can trust in its quality and timely delivery. Upgrade your heavy-duty power connectors with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005092 | Cable gland, Size: Pg 21, Material: Metal | ![]() |
| HARTING 09000005095 | Cable gland, Size: Pg 29, Material: Metal | ![]() |
| HARTING 09120009922 | Coding Element, male, female, red | ![]() |
| HARTING 09120053001 | insert, Size: 3 A, male | ![]() |
| HARTING 09120053101 | insert, Size: 3 A, female | ![]() |
| HARTING 09140009908 | Coding Element | ![]() |
| HARTING 09140009909 | Coding Element | ![]() |
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09200100441 | Hoods, 10 A, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09300160301 | Housings, bulkhead mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09330009908 | Coding Element, male, metallic | ![]() |
| HARTING 09330009909 | Coding Element, female, metallic | ![]() |
| HARTING 11126001401 | Shell, 60, aluminium die-cast, powder-coated, IP65 / IP67 | ![]() |
| HARTING 19200100546 | Hoods, 10 A, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300160466 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


