| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140000312 |
| Accessory Type: | Module Locking System |
| Housing Material: | Polycarbonate |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Mating Cycles: | 500 cycle |
| Wire Size: | 0.5 - 2.5 mm², 4 - 10 mm² |
| SKU: | HRT09140000312 |
09140000312
| Heilind Number: | HRT09140000312 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09140000312 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
More >>Specifications
Detailed Description
Accessories for Han® hoods/housing and inserts include a range of essential components designed for seamless integration and optimal functionality. With offerings such as adaptors, cable clamps, coding accessories, docking frames, shielding frames, locking levers, and gaskets, this comprehensive collection ensures efficient and secure connections in diverse applications. Featuring module locking system with polycarbonate housing material, these accessories guarantee durability and reliability even in harsh environments. With a wide operating temperature range from -40°C to 125°C and a mating cycle of 500, they are suitable for demanding industrial settings. RoHS compliant and suitable for wire sizes ranging from 0.5 to 2.5mm², these accessories prioritize both performance and environmental responsibility. Whether for connectors, heavy-duty power connector accessories, or power connectors, these accessories are essential for maintaining robust and efficient electrical connections. ( 09140000312)

