09140006115

Heilind Number:HRT09140006115
Manufacturer:HARTING
Manufacturer Number:09140006115
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Coaxial contact, Solder / solder contact, male

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140006115
Gender:Female
Mating Cycles:500 cycle
Contact Design:Machined
Current Rating:1.5 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:10 mΩ
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09140006115

Detailed Description

HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique