| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140006251 |
| Gender: | Female |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Socket |
| SKU: | HRT09140006251 |
09140006251
| Heilind Number: | HRT09140006251 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09140006251 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING Pneumatic Contact, Female ( 09140006251), a versatile and reliable solution for your termination needs. With a range of terminations technology including screw, crimp, and cage-clamp terminals, this contact offers flexibility for various applications. Featuring a machined circular design, it ensures secure and stable connections. Operating efficiently in temperatures ranging from -40°C to 80°C, it is suitable for diverse environments. RoHS compliant and in stock for immediate delivery, this socket-type contact is perfect for connectors, pin & socket contacts, and housings. Trust in HARTING for high-quality, performance-driven solutions.

