| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140006257 |
| Gender: | Female |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Socket |
| SKU: | HRT09140006257 |
09140006257
| Heilind Number: | HRT09140006257 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09140006257 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING Pneumatic Contact ( 09140006257) is a female termination technology offering reliable connectivity in various applications. With a maximum operating temperature of 80°C and a minimum of -40°C, it ensures performance even in extreme environments. Featuring a machined circular contact design, it guarantees precise and secure connections. This contact insert type, socket, is suitable for use with screw, crimp, axial screw, cage-clamp, and IDC termination techniques. RoHS compliant and in stock for immediate delivery, it meets quality and sustainability standards. Perfect for connectors, pin & socket contacts, and housings, this product is a versatile solution for your connectivity needs.

