| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140006274 |
| Gender: | Female |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Socket |
| SKU: | HRT09140006274 |
09140006274
| Heilind Number: | HRT09140006274 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09140006274 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
09140006274 - Pneumatic contact, female. HARTING presents a comprehensive selection of termination technologies for contacts, including screw, crimp, axial screw, cage-clamp, and IDC options. Featuring the innovative Han-Quick Lock® termination technique, this contact ensures secure and efficient connections. Designed for female gender applications, it boasts a machined circular contact shape for optimal performance. With a maximum operating temperature of 80°C and a minimum of -40°C, it offers reliability in a wide range of environments. RoHS compliant, it guarantees adherence to environmental standards. Ideal for use in connectors, pin & socket contacts, and housings, this product (acronym: 09140006274) is the perfect choice for your connectivity needs.

