| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140006279 |
| Gender: | Female |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Socket |
| SKU: | HRT09140006279 |
09140006279
| Heilind Number: | HRT09140006279 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09140006279 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
HARTING's Pneumatic Contact ( 09140006279) is a versatile and reliable solution for your termination needs. Featuring a female gender with a circular contact shape, this contact is designed for optimal performance. With a maximum operating temperature of 80 °C and a minimum operating temperature of -40 °C, it offers durability in a wide range of environments. The machined contact design ensures high quality and precision in every connection. RoHS compliant and in stock for immediate delivery, this contact is ready to meet your requirements. Perfect for a variety of applications in the connectors and housings industry, the HARTING Pneumatic Contact is a must-have component for your projects.

