09140006304

Heilind Number:HRT09140006304
Manufacturer:HARTING
Manufacturer Number:09140006304
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PNEUMATIC MALE CONTACT, METAL,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140006304
Gender:Male
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Design:Machined
Contact Shape:Circular
Contact Insert Type:Pin
SKU:HRT09140006304

Detailed Description

Introducing the PNEUMATIC MALE CONTACT, METAL ( 09140006304), a high-quality connector component designed for reliable and efficient performance. With a maximum operating temperature of 85°C and a minimum of -40°C, this machined circular contact is suitable for a wide range of applications. Constructed from durable metal, it ensures long-lasting durability even in harsh environments. RoHS compliant for environmental responsibility, this pin-type contact guarantees safe and sustainable use. Perfect for use in hi-rel scenarios, it offers peace of mind in critical operations. Upgrade your connectivity with the PNEUMATIC MALE CONTACT, METAL, your trusted solution for seamless electrical connections.