09140006306

Heilind Number:HRT09140006306
Manufacturer:HARTING
Manufacturer Number:09140006306
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PNEUMATIC MALE CONTACT, METAL,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140006306
Gender:Male
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Design:Machined
Contact Shape:Circular
Contact Insert Type:Pin
SKU:HRT09140006306

Detailed Description

Introducing the PNEUMATIC MALE CONTACT, METAL, SKU 09140006306, designed for reliable connectivity in demanding environments. This machined circular contact, featuring a pin insert type, ensures secure and efficient connections in high-performance applications. Operating flawlessly in temperatures ranging from -40°C to 85°C, it guarantees consistent performance even in extreme conditions. With RoHS compliance and availability in stock, this connector offers both environmental responsibility and quick accessibility. Perfect for use in aerospace, defense, and other industries requiring top-notch connectivity solutions. Trust in the 09140006306 for unparalleled quality and performance.