| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140006308 |
| Gender: | Male |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Pin |
| SKU: | HRT09140006308 |
09140006308
Specifications
Detailed Description
Introducing the 09140006308 Pneumatic Male Contact, an essential component for seamless connectivity in various applications. Crafted from durable metal, this contact is designed for ID 8.0mm, ensuring a secure fit. Its machined circular contact shape guarantees reliable performance, even in demanding environments. With a maximum operating temperature of 85°C and a minimum of -40°C, it offers versatility for a range of conditions. RoHS compliant and featuring a pin insert type, this contact prioritizes both performance and environmental responsibility. Whether used in connectors, pin and socket contacts, or housings, it delivers exceptional quality. The 09140006308 is a must-have for professionals seeking efficient and dependable connectivity solutions.

