| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140006310 |
| Gender: | Male |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Pin |
| SKU: | HRT09140006310 |
09140006310
Specifications
Detailed Description
Introducing the 09140006310 Pneumatic Male Contact, a durable and reliable solution for your connector needs. This metal contact, designed for an ID of 10.0mm, offers seamless connectivity in a male gender configuration. With a maximum operating temperature of 85°C and a minimum of -40°C, it ensures performance in a wide range of environments. The machined circular contact shape guarantees precision and efficiency in signal transmission. RoHS compliant and featuring a pin insert type, this contact is not only high-quality but also environmentally friendly. Perfect for applications in the connectors, pin, and socket contacts, and housings, this product is a must-have for any project requiring secure and efficient connectivity.

