| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140006350 |
| Gender: | Male |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Pin |
| SKU: | HRT09140006350 |
09140006350
Specifications
Detailed Description
Introducing the 09140006350, a high-quality pneumatic male contact designed for optimal performance in industrial applications. Made of durable metal, this contact is suitable for use with cables with an outer diameter of 10.0mm. Featuring a machined circular design, it ensures a secure and reliable connection. With a wide operating temperature range of -20°C to 85°C, it is suitable for use in various environments. RoHS compliant and in stock for immediate delivery, this contact guarantees both quality and availability. Perfect for use in connectors, pin and socket contacts, and housings, the 09140006350 is a must-have for any industrial setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140006460 | Pneumatic female contact, metal, for OD 10.0mm, with shutoff | ![]() |
| HARTING 61030000141 | CABLE CLAMP METAL HOOD 9-37P D | ![]() |


