| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140006358 |
| Gender: | Male |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Pin |
| SKU: | HRT09140006358 |
09140006358
Specifications
Detailed Description
Introducing the Pneumatic Male Contact, SKU 09140006358, a high-quality connector designed for optimal performance in industrial settings. Made of durable metal and featuring a machined circular contact design, this contact is built to last. With a pin insert type, it ensures secure and reliable connections for OD 8.0mm applications. Operating seamlessly in temperatures ranging from -20°C to 85°C, it is suitable for use in various environments. RoHS compliant for environmental responsibility, this connector meets stringent standards. Perfect for applications in connectors, pin and socket contacts, and housings, it offers versatility and functionality. The 09140006358 is a must-have component for any project requiring dependable connectivity.

