09140006404

Heilind Number:HRT09140006404
Manufacturer:HARTING
Manufacturer Number:09140006404
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PNEUMATIC FEMALE CONTACT, META

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140006404
Gender:Female
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Design:Machined
Contact Shape:Circular
Contact Insert Type:Socket
SKU:HRT09140006404

Detailed Description

Introducing the PNEUMATIC FEMALE CONTACT, META ( 09140006404), a precision-engineered connector designed for high-performance applications. Crafted with machined contact design, this circular socket ensures reliable and efficient connectivity in demanding environments. With a maximum operating temperature of 85 °C and a minimum operating temperature of -40 °C, it guarantees optimal functionality even in extreme conditions. Perfect for aerospace, military, and industrial use, this contact insert is a crucial component in ensuring seamless communication and power transmission. Upgrade your connectivity solutions with this top-of-the-line connector, a must-have in any hi-rel setting.