| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140006408 |
| Gender: | Female |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Socket |
| SKU: | HRT09140006408 |
09140006408
Specifications
Detailed Description
Introducing the Pneumatic Female Contact ( 09140006408), a high-quality metal connector designed for ID 8.0mm applications. Featuring a durable machined contact design with a circular shape, this socket insert ensures reliable connectivity in various industrial settings. With a wide operating temperature range of -40 °C to 85 °C, it is suitable for both standard and demanding environments. This RoHS-compliant connector guarantees environmental friendliness. Perfect for use in connectors, pin, and socket housings, this product is a must-have for any professional in need of top-tier connectivity solutions.

