| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140006410 |
| Gender: | Female |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Socket |
| SKU: | HRT09140006410 |
09140006410
Specifications
Detailed Description
Introducing our Pneumatic Female Contact, SKU 09140006410, designed for seamless connectivity in industrial applications. Crafted from durable metal, this contact is specifically tailored for ID 10.0mm connections, ensuring a perfect fit every time. With a circular machined design, it guarantees reliable performance in any environment. Operating flawlessly in temperatures ranging from -40°C to 85°C, it's a versatile solution for both extreme cold and hot conditions. RoHS compliant and featuring a socket insert type, it meets the highest standards of quality and environmental responsibility. A crucial component in our Connectors, Pin & Socket Contacts category, this product is essential for maintaining efficient and secure connections. Trust in its durability and precision, as it delivers consistent performance with every use.

