| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140006411 |
| Gender: | Female |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Socket |
| SKU: | HRT09140006411 |
09140006411
Specifications
Detailed Description
Introducing the Pneumatic Female Contact, SKU 09140006411, designed for seamless connectivity in industrial applications. Crafted from durable metal, this contact features a machined design for optimal performance. With a circular contact shape and socket insert type, it ensures secure connections with minimal signal loss. Suitable for ID 10.0mm, it guarantees compatibility with a variety of devices. Boasting a shutoff mechanism, it offers added safety during operation. With a wide operating temperature range from -40°C to 85°C, it is suitable for use in diverse environments. RoHS compliant, it meets strict environmental standards. Perfect for connectors, pin, and socket housings, this high-quality product is essential for maintaining reliable communication systems. Elevate your connectivity with the 09140006411 Pneumatic Female Contact.

