09140006413

Heilind Number:HRT09140006413
Manufacturer:HARTING
Manufacturer Number:09140006413
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PNEUMATIC FEMALE CONTACT, META

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140006413
Gender:Female
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Design:Machined
Contact Shape:Circular
Contact Insert Type:Socket
SKU:HRT09140006413

Detailed Description

Introducing the PNEUMATIC FEMALE CONTACT, META ( 09140006413) - a high-performance connector designed for seamless connectivity in demanding environments. Engineered with precision machined circular contacts, this socket insert type contact ensures reliable and efficient transmission. With a wide operating temperature range of -40°C to 85°C, it guarantees optimal performance even in extreme conditions. Crafted for durability and compliance with RoHS standards, it is the ideal choice for various applications in the aerospace, military, and industrial sectors. Upgrade your connectivity solutions with this top-of-the-line product, where quality meets reliability.