09140006416

Heilind Number:HRT09140006416
Manufacturer:HARTING
Manufacturer Number:09140006416
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PNEUMATIC FEMALE CONTACT, META

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140006416
Gender:Female
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Design:Machined
Contact Shape:Circular
Contact Insert Type:Socket
SKU:HRT09140006416

Detailed Description

Introducing the PNEUMATIC FEMALE CONTACT, META ( 09140006416), a high-quality and reliable component essential for seamless connectivity in various applications. This meticulously crafted contact features a Machined design, ensuring precision and durability. With a Circular shape and Socket insert type, it guarantees a secure and stable connection. Operating effortlessly in a wide temperature range from -40°C to 85°C, it is suitable for use in diverse environments. Compliant with RoHS regulations, it meets strict environmental standards. Ideal for connectors and pin/socket housings, this contact is a must-have component for your projects. Rest assured of its quality with the acronym 09140006416. Elevate your connectivity solutions with this exceptional product.