| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140006418 |
| Gender: | Female |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Socket |
| SKU: | HRT09140006418 |
09140006418
Specifications
Detailed Description
Introducing the 09140006418 Pneumatic Female Contact, a durable and efficient solution for your connectivity needs. This metal contact is designed for an ID of 8.0mm, ensuring a secure fit. With a shutoff feature, it guarantees reliable performance in any application. The machined circular contact design offers precision and stability. Operating smoothly in temperatures ranging from -40°C to 85°C, it is suitable for a wide range of environments. RoHS compliant and featuring a socket insert type, it meets industry standards for quality and sustainability. Ideal for use in connectors, pin and socket contacts, and housings, this product is a versatile choice for your projects. Trust in the 09140006418 for exceptional performance and longevity.

