| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140006450 |
| Gender: | Female |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Socket |
| SKU: | HRT09140006450 |
09140006450
Specifications
Detailed Description
Introducing the Pneumatic Female Contact, SKU 09140006450, a reliable and durable component designed for seamless connectivity in various applications. Made of high-quality metal, this contact is specifically crafted for OD 10.0mm fittings, offering a perfect fit without the need for shutoff. With a maximum operating temperature of 85°C and a minimum of -20°C, it ensures optimal performance even in extreme conditions. Featuring a machined circular design, it guarantees precise and secure connections. RoHS compliant and boasting a socket insert type, it meets international standards for environmental responsibility and quality. Perfect for connectors, pin & socket contacts, and housings, this product is a must-have for any project requiring efficient and long-lasting connectivity. Hi-rel certified and with the acronym 09140006450, it's the ultimate solution for your industrial needs.

