09140006453

Heilind Number:HRT09140006453
Manufacturer:HARTING
Manufacturer Number:09140006453
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PNEUMATIC FEMALE CONTACT, META

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09140006453
Gender:Female
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-20 °C
Contact Design:Machined
Contact Shape:Circular
Contact Insert Type:Socket
SKU:HRT09140006453

Detailed Description

Introducing the PNEUMATIC FEMALE CONTACT, META ( 09140006453), a high-quality connector component designed for reliable and efficient signal transmission. Crafted with precision, this machined contact features a circular shape and socket insert type, making it ideal for a wide range of applications in the aerospace, defense, and industrial sectors. With a maximum operating temperature of 85 °C and a minimum of -20 °C, it ensures performance in diverse environmental conditions. Trust in the durability and functionality of this essential connector, a must-have for any project requiring top-notch connectivity solutions.