| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140006458 |
| Gender: | Female |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Socket |
| SKU: | HRT09140006458 |
09140006458
Specifications
Detailed Description
Introducing the Pneumatic Female Contact ( 09140006458) – a crucial component for seamless connectivity in industrial settings. Crafted from durable metal, this contact is designed for an outer diameter of 8.0mm, ensuring a secure fit. With a machined circular contact design, it guarantees reliable performance in demanding applications. Operating efficiently in temperatures ranging from -20°C to 85°C, it is built to withstand harsh environmental conditions. RoHS compliant and featuring a socket insert type, it meets international standards for quality and safety. Perfect for use in connectors and housings, this product is a must-have for any equipment requiring high-quality pin and socket contacts. Trust in its precision engineering to keep your systems running smoothly.

