| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140006464 |
| Gender: | Female |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Socket |
| SKU: | HRT09140006464 |
09140006464
Specifications
Detailed Description
Introducing the PNEUMATIC FEMALE CONTACT, META ( 09140006464). Designed for seamless connectivity in high-performance applications, this machined Circular contact boasts top-notch reliability and precision. Its Socket insert type ensures easy installation, making it ideal for various Connector systems. With a maximum operating temperature of 85 °C and a minimum of -20 °C, it guarantees exceptional performance even in extreme environments. Fully RoHS compliant, it meets the highest industry standards for environmental responsibility. Elevate your connectivity solutions with this essential component from our range of hi-rel Connectors, Pin & Socket Contacts, and Housings. Trust in the acronym 09140006464 for unparalleled quality and efficiency.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09670005476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.13 | ![]() |


