| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140006468 |
| Gender: | Female |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Contact Design: | Machined |
| Contact Shape: | Circular |
| Contact Insert Type: | Socket |
| SKU: | HRT09140006468 |
09140006468
Specifications
Detailed Description
Introducing the Pneumatic Female Contact, SKU 09140006468, designed for optimal connectivity in industrial settings. This metal contact is specifically tailored for OD 8.0mm applications, featuring a shutoff mechanism for enhanced safety. With a gender specification of Female, it guarantees seamless integration into compatible systems. Operating efficiently in temperatures ranging from -20°C to 85°C, this contact is highly versatile. Its machined circular design ensures reliable performance, while RoHS compliance underscores our commitment to environmental responsibility. The socket insert type adds to its functionality, making it a valuable component in the Connectors, Pin & Socket Contacts, and Housings & Contacts product categories. Designed for durability and performance, this contact, with the acronym 09140006468, is a must-have for your industrial connectivity needs.

